Manufacturer Part #
M74HC4060YTTR
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M74HC4060YTTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M74HC4060YTTR - Technical Attributes
Attributes Table
| Logic Circuit: | Counter |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 6V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 51ns |
| Operating Temperature: | -55°C to +125°C |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.345
7,500
$0.34
10,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount