text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT244SC

74ACT244 Series 5.5 V Octal Buffer/Line Driver with 3-STATE Outputs - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
onsemi 74ACT244SC - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74ACT244SC is an Octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver which provides improved PC board density.

Features:

  • ICC and IOZ reduced by 50%
  • 3-STATE outputs drive bus lines or buffer memory address registers
  • Outputs source/sink 24 mA
  • ACT244 has TTL-compatible inputs
  • Package: SOIC-20, JEDEC MS-013, 0.300" Wide

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the Available 74ACT24 Series of Buffer/line Drivers

Pricing Section
Global Stock:
2,214
USA:
2,214
On Order:
0
Factory Stock:Factory Stock:
38,380
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.32
USD
Quantity
Unit Price
1
$0.32
125
$0.31
400
$0.305
1,500
$0.30
5,000+
$0.285
Product Variant Information section