text.skipToContent text.skipToNavigation

Manufacturer Part #

D2516ECMDXGJD-U

DRAM Chip DDR3L SDRAM 4Gbit 256M X 16 1.35V 96-Pin FBGA

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Kingston D2516ECMDXGJD-U - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 4Gb
Configuration: 256 M x 16
Supply Voltage-Nom: 1.5V to 1.35V
Number of Words: 16
Word Length: 16b
Operating Temp Range: 0°C to 95°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,270
USA:
6,270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
209
Multiple Of:
209
Total
$1,483.90
USD
Quantity
Unit Price
209+
$7.10
Product Variant Information section