Manufacturer Part #
M24256-BRMN6TP
M24256-BR Series 256 kb 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2316 | ||||||||||
Product Specification Section
STMicroelectronics M24256-BRMN6TP - Technical Attributes
Attributes Table
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount