text.skipToContent text.skipToNavigation

Manufacturer Part #

23A256-I/P

23A256 Series 1.7 V to 1.95 V 256K SPI Bus Low-Power Serial SRAM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23A256-I/P - Technical Attributes
Attributes Table
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The 23X256 are 256 Kbit Serial SRAM devices. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus.

The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 23X256 is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead TSSOP.

Features:

  • Max. Clock 20 MHz
  • Low-Power CMOS Technology: - Read Current: 3 mA at 1 MHz - Standby Current: 4 μA Max. at 3.6 V
  • 32,768 x 8-bit Organization
  • 32-Byte Page
  • HOLD pin
  • Flexible Operating modes: - Byte read and write - Page mode (32 Byte Page) - Sequential mode
  • Sequential Read/Write
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
360
Multiple Of:
60
Total
$457.20
USD
Quantity
Unit Price
1
$1.32
25
$1.30
75
$1.28
150
$1.27
400+
$1.24
Product Variant Information section