text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L2006EM1I-12G

MX25L Series 3 V 2 Mb (2M x 1) 86 MHz Industrial Grade Serial Flash - SOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Macronix MX25L2006EM1I-12G - Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 2Mb
Memory Organization: 2 M x 1 / 1 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications

The MX25L2006EM1I-12G is a Part of MX25L series provides Standard Serial Interface x1 or x2 I/O, Single I/O or Dual I/O, at single 3 V or 2.5 V power-supply voltage. These products are offered in 4 KB sectors and 64KB blocks structures for individual erase usage.

Features:

  • Serial Peripheral Interface compatible Mode 0 and Mode 3
  • 2,097,152 x 1 bit structure or 1,048,576 x 2 bits (Dual Output mode) structure
  • 64 Equal Sectors with 4K byte each
    •  Any Sector can be erased individually
  • 4 Equal Blocks with 64K byte each
    •  Any Block can be erased individually
  • Single Power Supply Operation
  •  2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1V to Vcc +1V

Applications:

  • High Performance
    •  Fast access time: 86MHz serial clock
    •  Serial clock of Dual Output mode: 80MHz
    •  Fast program time: 1.4ms(typ.) and 5ms(max.)/page
    •  Byte program time: 9us
    •  Fast erase time: 60ms(typ.)/sector (4K-byte per sector) ; 0.7s(typ.)/block (64K-byte per block)
  • Low Power Consumption
    •  Low active read current: 12mA(max) at 86MHz and 4mA(max.) at 33MHz
    •  Low active programming current 20mA (max)
    •  Low active erase current 20mA (max)
    •  Low standby current 25uA (max)
    •  Deep power-down mode 5uA (typ)
  • Minimum 100,000 erase/program cycles
  • 20 years data retention

Pricing Section
Global Stock:
338
USA:
338
23,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
338
Multiple Of:
480
Total
$206.18
USD
Quantity
Unit Price
480
$0.61
960+
$0.595
Product Variant Information section