Manufacturer Part #
MX25L25645GZ2I-08G
MX25L25645G Series 256 Mb (32 M x 8) 3.6 V SPI NOR Flash Memory - WSON-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Tray Package Style:WSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L25645GZ2I-08G - Product Specification
Macronix MX25L25645GZ2I-08G - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 133MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 256Mb |
| Memory Organization: | 32 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 8pF |
| NOR Serial Type: | Multi I/O, Quad |
| Package Style: | WSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
10
$2.96
25
$2.92
50
$2.89
100
$2.86
200+
$2.79
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
WSON-8
Mounting Method:
Surface Mount