
Manufacturer Part #
DSPIC33CH512MP506-I/PT
dsPIC33CH Series 64 kB RAM 584 kB Flash 16-Bit Digital Signal Controller-TQFP-64
Product Specification Section
Microchip DSPIC33CH512MP506-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
09/12/2024 Details and Download
Specification Change
10/20/2023 Details and Download
ADVISORY
10/13/2023 Details and Download
Microchip has released a new Errata for the dsPIC33CH512MP508 Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: Removes all data sheet clarifications since corrections and clarifications have been included in the latest data sheet revision (DS70005371E).Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 Sep 2023
Part Status:
Active
Active
Microchip DSPIC33CH512MP506-I/PT - Technical Attributes
Attributes Table
Family Name: | dsPIC33CH |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 584kB |
RAM Size: | 64kB |
Speed: | 200MHz |
No of I/O Lines: | 53 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 34-chx12-bit |
On-Chip DAC: | 4-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
160+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount