text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC4330FET256,551

LPC43xx Series 264 kB RAM 204 MHz SMT 32-Bit Microcontroller - LBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
NXP LPC4330FET256,551 - Technical Attributes
Attributes Table
Family Name: LPC43xx
Core Processor: ARM Cortex M4/M0
Program Memory Type: ROMLess
RAM Size: 264kB
Speed: 204MHz
No of I/O Lines: 164
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LBGA-256
Mounting Method: Surface Mount
Features & Applications
The LPC4330FET256,551 is a 32-bit ARM Cortex-M4 based microcontroller for embedded applications. It is available in 256 pin BGA package.

This device operates at CPU frequencies of up to 150 MHz. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions.

Features:

  • Cortex-M4 Processor core
    • ARM Cortex-M4 processor, running at frequencies of up to 204 MHz.
    • ARM Cortex-M4 built-in Memory Protection Unit (MPU) supporting eight regions.
  • Cortex-M0 Processor core
    • ARM Cortex-M0 co-processor capable of off-loading the main ARM Cortex-M4 application processor
  • On-chip memory
    • Up to 264 kB SRAM for code and data use
  • Clock generation unit
    • Crystal oscillator with an operating range of 1 MHz to 25 MHz
  • Configurable digital peripherals
    • Serial GPIO (SGPIO) interface
  • Serial interfaces
    • Quad SPI Flash Interface (SPIFI) with 1-, 2-, or 4-bit data at rates of up to 52 MB per second
  • Analog peripherals
    • One 10-bit DAC with DMA support and a data conversion rate of 400 kSamples/s
  • Unique ID for each device.
  • Power
    • Single 3.3 V (2.2 V to 3.6 V) power supply with on-chip internal voltage regulator for the core supply and the RTC power domain

Applications:

  • Motor control
  • Embedded audio applications
  • Power management
  • Industrial automation
  • White goods
  • e-metering
  • RFID readers

 

 

 
Pricing Section
Global Stock:
1,815
USA:
1,815
3,705
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.24
USD
Quantity
Unit Price
1
$8.24
4
$8.13
15
$8.03
30
$7.97
75+
$7.85
Product Variant Information section