text.skipToContent text.skipToNavigation

Manufacturer Part #

MAYA-W166-00B

MAYA-W1 Series 2.4 GHz Host-Based Multiradio Module with Wi-Fi 4 and Bluetooth 5

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
u-blox MAYA-W166-00B - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 5GHz
Data Rate: 150Mbps
Package Type: Module
Output Power: 10dBm
Supply Voltage: 3V to 3.6V
Interface Type: GPIO/I2S/SDIO/UART
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
Small, flexible, dual-band Wi-Fi 4 and full-featured Bluetooth Low Energy 5.2 modules
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,635.00
USD
Quantity
Unit Price
500+
$7.27
Product Variant Information section