text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2514B-AEZC-TR

USB251xB Series 3.6 V Surface Mount USB 2.0 Hi-Speed Hub Controller - QFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Microchip USB2514B-AEZC-TR - Technical Attributes
Attributes Table
No of Channels: 4
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 85°C
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,700.00
USD
Quantity
Unit Price
3,000+
$1.90
Product Variant Information section