text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2517I-JZX-TR

USB2517 Series 3.6 V 480 Mbps 7-Port USB 2.0 Hub Controller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Microchip USB2517I-JZX-TR - Technical Attributes
Attributes Table
Data Rate: 1.5Mbps to 480Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: USB
Supply Current: 130mA
Frequency: 58.6kHz
Moisture Sensitivity Level: 3
Package Style:  QFN-64
Mounting Method: Surface Mount
Features & Applications
USB Controller USB 2.0 USB Interface 64-QFN (9x9)
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$16,560.00
USD
Quantity
Unit Price
3,000+
$5.52
Product Variant Information section