Manufacturer Part #
VSC7514XKS
VSC7514 Series 10 Port Industrial Ethernet Switch with 4 Int - BGA-256
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:BGA-256 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip VSC7514XKS - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Specification Change
09/28/2023
Details and Download
Microchip has released a new Datasheet for the 10-Port L2 Gigabit Ethernet Switch of devices. IfDescription of Change: In the revision B of the document, the Contents section was updated from, the standard, two levels to four levels.Impacts to Data Sheet: NoneReason for Change: To Improve Productivity
Part Status:
Active
Active
Microchip VSC7514XKS - Technical Attributes
Attributes Table
| Data Rate: | 1Gbps |
| Supply Voltage-Nom: | 0.95V to 1.05V |
| Duplex: | Half/Full Duplex |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Functions / Channels: | 4 |
| Interface Type: | QSGMII/SGMII |
| No. of Transceivers: | 4 |
| Protocols Supported: | Ethernet |
| No of Terminals: | 256 |
| Moisture Sensitivity Level: | 4 |
| Package Style: | BGA-256 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$33.59
3
$33.07
5
$32.83
10
$32.50
20+
$31.99
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
BGA-256
Mounting Method:
Surface Mount