Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | No of Outputs | Threshold Voltage | Supply Voltage-Max | Reset Timeout | Output Type | No. of Monitors | Supply Current-Max | Output Voltage | Output Current | Power Dissipation | Watchdog Timers | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 3,000 $0.176 6,000 $0.174 9,000 $0.172 15,000 $0.169 | 141,000 Ready to Ship! | 24 Weeks | 2238 | Reel | SOT-143 (TO-253-4) | Simple Reset/Power On Reset | Single | 2.93V | 5.5V | 210ms | Push Pull | 1 | 15µA | 20mA | 320mW | -40°C to +85°C | -55°C to +150°C | 1 | Surface Mount | |||
STMicroelectronics STC3115 Series 4.5 V 60 uA SMT Gas Gauge IC with Alarm Output - DFN-10 | Qty Unit Price 3,000 $0.995 | 78,000 Ready to Ship! | 12 Weeks | 2251 | Reel | DFN-10 | Monitor | Single | 1.61|V | 4.5V | -40°C to +85°C | -55°C to +150°C | 1 | Surface Mount | ||||||||
Microchip MCP120 Series 3.15 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 | Qty Unit Price 3,000 $0.194 6,000 $0.191 9,000 $0.19 12,000 $0.189 15,000 $0.186 | 42,000 Ready to Ship! | 6 Weeks | 2451 | Reel | SOT-23 (SC-59,TO-236) | Single | 3.15|V | 5.5V | 150ms | Surface Mount | |||||||||||
Qty Unit Price 4,000 $0.335 8,000 $0.33 | 36,000 Ready to Ship! | 14 Weeks | 2404 | Reel | MICRO-8 | Dual | 1.27|V | 40V | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.187 6,000 $0.185 9,000 $0.184 12,000 $0.183 15,000 $0.18 | 27,000 Ready to Ship! | 24 Weeks | 2333 | Reel | SOT-23 (SC-59,TO-236) | Simple Reset/Power On Reset | Single | 2.93V | 5.5V | 210ms | Push Pull | 1 | 15mA | 20mA | 320mW | -40°C to +85°C | -55°C to +150°C | 1 | Surface Mount | |||
Qty Unit Price 2,500 $0.495 5,000 $0.49 7,500 $0.485 | 25,000 Ready to Ship! | 20 Weeks | 2407 | Reel | SOIC-8 | Dual | 1.27|V | 40V | 2.48V to 2.6V | Surface Mount | ||||||||||||
Qty Unit Price 2,500 $0.23 7,500 $0.225 12,500 $0.22 | 22,500 Ready to Ship! | 20 Weeks | 2429 | Reel | SOIC-8 | Single | 4.61|V | 6.5V | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.179 6,000 $0.176 9,000 $0.175 12,000 $0.174 15,000 $0.172 | 21,000 Ready to Ship! | 5 Weeks | 2503 | Reel | SOT-23 (SC-59,TO-236) | Single | 3|V | 5.5V | 150ms | Surface Mount | ||||||||||||
STMicroelectronics STM6822 Series 4.39V Supervisor with Watchdog Timer & Push-Button Reset-SOT-23-5 | Qty Unit Price 3,000 $0.505 6,000 $0.495 | 18,000 Ready to Ship! | 24 Weeks | 2128 | Reel | SOT-23-5 (SOT-25) | Single | 4.39|V | 7V | 200ms | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.19 6,000 $0.187 9,000 $0.186 12,000 $0.185 15,000 $0.182 | 15,000 Ready to Ship! | 24 Weeks | 2502 | Reel | SOT-23 (SC-59,TO-236) | Simple Reset/Power On Reset | Single | 4.38V | 5.5V | 210ms | Push Pull | 1 | 15µA | 20mA | -40°C to +85°C | -55°C to +150°C | 1 | Surface Mount | ||||
Qty Unit Price 2,500 $0.23 7,500 $0.225 12,500 $0.22 | 12,500 Ready to Ship! | 20 Weeks | 2429 | Reel | SOIC-8 | Single | 4.61|V | 6.5V | Surface Mount | |||||||||||||
AME, Inc. AME8520 Series 4.5 V 280 ms Surface Mount Push Pull Watchdog Circuit - SOT-25 | Qty Unit Price 3,000 $0.109 6,000 $0.108 9,000 $0.107 15,000 $0.106 30,000 $0.104 | 12,000 Ready to Ship! | N/A | 2328 | Reel | Watchdog Circuit | 4.5V | 6V | 280ms | Push Pull | 10µA | 400mW | 1 | -40°C to +85°C | -65°C to +150°C | Surface Mount | ||||||
Diodes Incorporated APX803 Series 5.5 V 140ms Surface Mount Micro Reset Circuit -SOT-23-3 | Qty Unit Price 3,000 $0.0903 6,000 $0.0888 12,000 $0.0873 15,000 $0.0869 45,000 $0.084 | 12,000 Ready to Ship! | N/A | 2443 | Reel | SOT-23 (SC-59,TO-236) | Simple Reset/Power On Reset | Single | 2.59V to 2.66V | 6V | 200ms | Open Drain | 1 | 40µA | 20mA | 400mW | -40°C to +105°C | -65°C to +150°C | Surface Mount | |||
Microchip MCP120 Series 4.75 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 | Qty Unit Price 3,000 $0.179 6,000 $0.176 9,000 $0.175 12,000 $0.174 15,000 $0.172 | 12,000 Ready to Ship! | 25 Weeks | 2403 | Reel | SOT-23 (SC-59,TO-236) | Single | 4.75|V | 5.5V | 150ms | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.325 5,000 $0.32 10,000 $0.315 12,500 $0.31 | 10,000 Ready to Ship! | 8 Weeks | 2419 | Reel | MSOP-8 | Simple Reset/Power On Reset | 4.4V | 5.5V | 140ms | 1 | 25µA | 20µA | 471mW | 0°C to 70°C | -65°C to +160°C | 1 | Surface Mount | |||||
Qty Unit Price 3,000 $0.0684 9,000 $0.0666 12,000 $0.0662 30,000 $0.0648 45,000 $0.0634 | 9,000 Ready to Ship! | 12 Weeks | 2445 | Reel | ||||||||||||||||||
Microchip MIC6315 Series 2.93 V 20ms Surface Mount Open-Drain μP Reset Circuit - SOT-143-4 | Qty Unit Price 3,000 $0.225 6,000 $0.22 15,000 $0.215 | 9,000 Ready to Ship! | 7 Weeks | 2409 | Reel | SOT-143 (TO-253-4) | Single | 2.93|V | 5.5V | 20ms | Surface Mount | |||||||||||
Microchip MIC809 Series 2.93 V 140 ms Surface Mount Microprocessor Reset Circuit-SC-70-3 | Qty Unit Price 3,000 $0.105 6,000 $0.104 9,000 $0.103 15,000 $0.102 30,000 $0.10 | 9,000 Ready to Ship! | 10 Weeks | 2416 | Reel | SOT-323 (SC-70) | Single | 2.93|V | 5.5V | 140ms | Surface Mount | |||||||||||
STMicroelectronics STM1001 Series 2.93 V 140 ms Low-Power Supervisory Reset circuit - SOT-23 | Qty Unit Price 3,000 $0.33 6,000 $0.325 12,000 $0.32 | 9,000 Ready to Ship! | 24 Weeks | 2325 | Reel | SOT-23 (SC-59,TO-236) | Simple Reset/Power On Reset | Single | 2.93V | 5.5V | 140ms | Open Drain | 1 | ±0.3V | 20mA | 320mW | -40°C to +85°C | -55°C to +150°C | 1 | Surface Mount | ||
Qty Unit Price 2,500 $0.35 5,000 $0.345 10,000 $0.34 | 7,500 Ready to Ship! | 20 Weeks | 2450 | Reel | SOIC-8 | Single | 4.61|V | 10V | Surface Mount | |||||||||||||
Qty Unit Price 3,000 $0.183 6,000 $0.181 9,000 $0.18 12,000 $0.179 15,000 $0.176 | 6,000 Ready to Ship! | 6 Weeks | 2419 | Reel | SOT-23 (SC-59,TO-236) | Single | 3|V | 5.5V | 150ms | Surface Mount | ||||||||||||
Microchip MIC803 Series 5.5 V 3 pin Microprocessor Supervisor Circuit w/ Open Drain-SOT-23 | Qty Unit Price 3,000 $0.117 6,000 $0.115 15,000 $0.114 30,000 $0.112 | 6,000 Ready to Ship! | 4 Weeks | 2334 | Reel | SOT-23 (SC-59,TO-236) | Single | 2.63|V | 5.5V | 1800ms | Surface Mount | |||||||||||
STMicroelectronics STM1001 Series 2.63 V 210 ms Low-Power Supervisory Reset circuit - SOT-23 | Qty Unit Price 3,000 $0.215 6,000 $0.21 15,000 $0.205 | 6,000 Ready to Ship! | 24 Weeks | 2336 | Reel | SOT-23 (SC-59,TO-236) | Simple Reset/Power On Reset | Single | 2.63V | 5.5V | 140ms | 1 | -40°C to +85°C | -55°C to +150°C | 1 | Surface Mount | ||||||
STMicroelectronics STM1810 Series 4.62 V 100 ms Surface Mount Low Power Reset Circuit - SOT-23-3 | Qty Unit Price 3,000 $0.32 6,000 $0.315 12,000 $0.31 | 6,000 Ready to Ship! | 24 Weeks | 1237 | Reel | SOT-23 (SC-59,TO-236) | Simple Reset/Power On Reset | Single | 4.62V | 5.5V | 150ms | Push Pull | 1 | 16µA | 20mA | 320mW | -40°C to +105°C | -55°C to +150°C | 1 | Surface Mount | ||
STMicroelectronics STM1815 Series 100 ms Surface Mount Low Power Reset Circuit - SOT-23 | Qty Unit Price 3,000 $0.26 6,000 $0.255 15,000 $0.25 | 6,000 Ready to Ship! | 24 Weeks | 2427 | Reel | SOT-23 (SC-59,TO-236) | Simple Reset/Power On Reset | Single | 2.88V | 5.5V | 150ms | Push Pull | 1 | 16µA | 20mA | 320mW | -40°C to +105°C | -55°C to +150°C | 1 | Surface Mount |
Added to Your Shopping Cart