Référence fabricant
SY55857LKG
SY55857L Series 3.3 V 2.5 Gbps ANY INPUT-to-LVPECL Dual Translator - MSOP-10
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Tube Style d'emballage :MSOP-10 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip SY55857LKG - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected SY8929xx, SY8770xx, SY8773xx, SY6975xx, SY8953xx, SY8772xx, SY100Exx, SY8922xx, SY8920xx, SY8983xx, SY8911xx, SY8947xx, SY8954xx, SY8985xx, SY8899xx, SY8923xx, SY8987xx, SY8984xx, SY8946xx, SY8971xx, SY8980xx, SY8814xx, SY8834xx, SYCUSTxx, SY8478xx, SY5585xx, SY5862xx, SY8893xx, SY8964xx, SY8921xx, SY8890xx, SY8931xx, SY8932xx, SY8877xx, SY8411xx, SY8830xx, SY8840xx and SY8835xx device families of 2DK technology available in various packages.Wafer Size changed from 8" to 6"Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.Estimated Qualification Completion Date: January 2026
Statut du produit:
Microchip SY55857LKG - Caractéristiques techniques
| No of Channels: | 2 |
| Input Type: | TTL/CMOS |
| Output Type: | LVPECL |
| Operating Frequency-Max: | 2.5GHz |
| Data Rate: | 2.5Gbps |
| Supply Voltage: | 3V to 3.6V |
| Style d'emballage : | MSOP-10 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The SY55857LKG is a part of SY55857L series fully differential, high-speed dual translator optimized to accept any logic standard from single-ended TTL/CMOS to differential LVDS, HSTL, or CML and translate it to LVPECL. Operating temperature ranges from -40 °C to 85 °C and its available in 10 LEAD MSOP (K10-1) packages.
Features:
- Input accepts virtually all logic standards
- Single-ended: SSTL, TTL, CMOS
- Differential: LVDS, HSTL, CML
- Guaranteed AC parameters over temperature:
- fMAX > 2.5 Gbps (2.5 GHz toggle)
- tr / tf < 200 ps
- Within-device skew < 50 ps
- Propagation delay < 400 ps
- Low power: 46 mW/channe l (typ)
- 3.0 V to 3.6 V power supply
- 100K LVPECL outputs
- Flow-through pinout and fully differential design
- Two channels in a 10-pin (3mm x 3mm) MSOP package
Applications:
- High-speed logic
- Data communications systems
- Wireless communications systems
- Telecom systems
Emballages disponibles
Qté d'emballage(s) :
100 par Tube
Style d'emballage :
MSOP-10
Méthode de montage :
Surface Mount