text.skipToContent text.skipToNavigation

Référence fabricant

1029C

Premium Plastic Batter Holder Cover for Single 2/3 A Cell

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date: 2136
Product Specification Section
Keystone 1029C - Caractéristiques techniques
Attributes Table
Battery Cell Size: 2/3 A
Mounting Style: Vertical
Termination Style: Snap-In
Méthode de montage : Snap Fit
Fonctionnalités et applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Plastic Battery Holders are specifically designed to firmly retain "AA", "1/2AA" and "2/3A" cylindrical batteries. They feature snap-in PC contacts which assure stability during wave soldering. These low profile, space saving holders are clearly marked with polarity identification to assure proper orientation.

The Keystone 1029C is a Plastic Retainer Cover for the 1029 battery holder.  The 1029C is molded of UL rated 94V-0 PBT and has an operating temperature of -50° C to +145° C.
Pricing Section
Stock global :
693
États-Unis:
693
Sur commande :
0
Stock d'usine :Stock d'usine :
4 700
Délai d'usine :
N/A
Commande minimale :
40
Multiples de :
1
Total 
20,60 $
USD
Quantité
Prix unitaire
40
$0.515
100
$0.505
200
$0.495
400
$0.49
1 000+
$0.47
Product Variant Information section