text.skipToContent text.skipToNavigation

Manufacturer Part #

0477004.MXP

FUSE 500VAC 400VDC 5X20 TL 4A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Littelfuse 0477004.MXP - Technical Attributes
Attributes Table
Voltage Rating: 400V
Response Characteristic: Time Lag
Current Rating: 4A
Resistance: 17.2mΩ
Interrupting Rating: 500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 52.48A
Dimension: L  20mm x D  5.2mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
1
USA:
1
1,001
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.94
USD
Quantity
Unit Price
1
$0.935
40
$0.905
150
$0.88
400
$0.865
1,500+
$0.82
Product Variant Information section