Manufacturer Part #
04820003ZXB
482 Series 19.05 mm Length 125 V 15 A 3 Pole PCB Mount Fuse Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2541 | ||||||||||
Littelfuse 04820003ZXB - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject : Addition of marking UKCA to labels This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses.With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes.
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 04820003ZXB - Technical Attributes
| Hold Fuse Type: | Holder |
| Current Rating: | 15A |
| Mounting Method: | PCB Mount |
Available Packaging
Package Qty:
35 per Bulk
Mounting Method:
PCB Mount