text.skipToContent text.skipToNavigation

Manufacturer Part #

3560

3560 - 20 A 500 VAC PCB Mount Modular Automotive Blade Fuse Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3560 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 20A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Height - Max: 27.6mm
Dimension: L  24.6mm x W  10.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,359
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$415.00
USD
Quantity
Unit Price
100+
$1.66
Product Variant Information section