text.skipToContent text.skipToNavigation

Manufacturer Part #

FHAC0002LXN

ATO 19.1 x 5.1 x 12.2 mm In-Line Splash-Waterproof Blade Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse FHAC0002LXN - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Current Rating: 30A
Termination Style: Wire Leads
No of Poles: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,836.00
USD
Quantity
Unit Price
50
$3.15
150
$3.11
250
$3.09
500
$3.06
1,000+
$3.02
Product Variant Information section