text.skipToContent text.skipToNavigation

Référence fabricant

BZW50-82

BZW50 Series 5000 W 91 V Uni Directional Transient Voltage Suppressor - R-6

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics BZW50-82 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 91V
Clamping Voltage-Max: 189V
Directional: Uni-Directional
Power Dissipation: 5000W
Style d'emballage :  R-6
Méthode de montage : Through Hole
Fonctionnalités et applications

The BZW50-82 is a BZW50 Series of 5000 W 91 V Uni Directional Transient Voltage Suppressor - R-6. Transil diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC’s.

Features:

  • Peak pulsepower : 5000 W (10/1000ms)
  • Stand-off voltagerange :
    • From 10 V to 180 V
  • Uni andbidirectional types
  • Low clampingfactor
  • Fast response time
  • UL recognized

View the complete BZW50 family of TVS Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
600
Multiples de :
100
Total 
630,00 $
USD
Quantité
Prix unitaire
100
$1.07
300
$1.06
500
$1.05
2 000
$1.04
3 000+
$1.03
Product Variant Information section