text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03-15SK

RAC03 Series 3W 15 V 200 mA Through Hole Single Output AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
RECOM RAC03-15SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Output Current: 200mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 60mV
Load Regulation (%): 2.5%
Switching Frequency-Max: 130kHz
Operating Temp Range: -40°C to +80°C
Isolation: Isolated
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.83
USD
Quantity
Unit Price
1
$5.83
5
$5.78
20
$5.71
40
$5.68
100+
$5.59
Product Variant Information section