text.skipToContent text.skipToNavigation

Référence fabricant

UEI15-120-Q48N-C

UEI15 Series 15.6 W Single Output 12 V Isolated Through Hole DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata Power Solutions UEI15-120-Q48N-C - Caractéristiques techniques
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 15.6W
Output Voltage: 12V
Input Voltage: 48V
Operating Temp Range: -40°C to +85°C
Efficiency: 85%
Power Dissipation: 15W
Load Capacitance: 470µF
Load Regulation (%): 0.05%
Output Current: 1.3A
Switching Frequency-Max: 350kHz
Ripple & Noise: 85mV
Dimension: L  27.9mm x W  24.4mm x H  8.1mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The UEI15-120-Q48N-C is a part of UEI15 series 14.85 W isolated through hole DC/DC converter featuring a full 15 Watt or greater output in one square inch of board area, the UEI series isolated DC/DC converter family offers effi cient regulated DC power for printed circuit board mounting. The UEI 15 W series includes full magnetic and optical isolation up to 2250 Volts DC (basic insulation).

For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads. Excellent ripple and noise specifi cations assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s. For systems requiring controlled startup/shutdown, an external switch, transistor or digital logic may be used to activate the remote On/Off control.

Features:

  • Small footprint DC/DC converter, ideal for high current applications
  • Industry standard 0.96" x 1.1" X 0.32" open frame package and pinout
  • Wide range input voltages 9-36 and 18-75 Vdc
  • Assembly and attachment for RoHS standards
  • Isolation up to 2250 VDC (basic)
  • Up to 15 Watts or greater total output power with overtemperature shutdown
  • High effi ciency synchronous rectifi er forward topology
  • Stable operation with no required external components
  • Usable -40 to 85° C temperature range (with derating)
  • Certifi ed to UL 60950-1, CAN/CSA-C22.2 No. 60950-1, IEC60950-1, EN60950-1 safety approvals, 2nd edition
  • Extensive self-protection shut down features

Applications:

  • Small instruments,
  • Computer-based systems
  • Data communications equipment
  • Remote sensor systems
  • Vehicle and portable electronics

View the complete series of UEI15 DC/DC Converters

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
36 Semaines
Commande minimale :
180
Multiples de :
90
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4 867,20 $
USD
Quantité
Prix unitaire
90+
$27.04
Product Variant Information section