text.skipToContent text.skipToNavigation

Référence fabricant

AQY212GSZ

AQY Photomos Series 1 A 60 V 0.7 Ohm SMT 1 Channel Solid State Relay -SOP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date: 2551
Product Specification Section
Panasonic Industry AQY212GSZ - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 60V
On-state Resistance-Max: 0.7Ω
Contact Current-Max: 1A
Isolation Voltage-RMS: 1500V
Style d'emballage :  SOP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQY212GSZ is a part of AQY Series 60 V 1.0 A 0.7 Ω 1 Channel SPST Photomos Solid State Relay-SOP-4 Package

 Features:

  • Greatly increased capacity Continuous load current: 1.1 A
  • The improved performance relative to mercury or mechanical relays

Applications:

  • Measuring instruments
  • Security and disaster-preventing system?

 

Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
2 000,00 $
USD
Quantité
Prix unitaire
1 000+
$2.00
Product Variant Information section