Référence fabricant
LP2S1BLKN-N
LP2 Series SPST Off-On Black Button Panel Mount Illuminated Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | E-Switch | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Std. Mfr. Pkg Méthode de montage :Panel Mount |
||||||||||
| Code de date: | |||||||||||
E-Switch LP2S1BLKN-N - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
E-Switch LP2S1BLKN-N - Caractéristiques techniques
| Contact Current-Max: | 1mA |
| Switch Operation: | Off-On |
| Circuitry: | SPST |
| Illumination Color: | No |
| Actuator Style: | Plunger |
| Termination Style: | Panel |
| Méthode de montage : | Panel Mount |
Fonctionnalités et applications
The new LP2 series illuminated pushbutton switch features multiple LED colors, custom marking options on the caps, and different cap sizes.
The LED colors feature red, blue, green, yellow, white and none. You can choose from six different button colors, as well: black, red, white, gray, transparent red, and transparent blue. You can choose your graphic or customize the graphic for the button.
Features:
- Multiple Illumination Colors
- Custom marking options
- Multiple cap sizes
Applications:
- Audio/visual
- Consumer Electronics
- Telecommunications
- Medical
- Testing/instrumentation
- Computer/servers/peripherals
View the complete LP2 family of Pushbutton Switches
Emballages disponibles
Qté d'emballage(s) :
1 par Std. Mfr. Pkg
Méthode de montage :
Panel Mount