text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1240GQ1JCLR

TL1240 Series SPST 1.6 N Square Button Through Hole Illuminated Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1240GQ1JCLR - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Square Button
Termination Style: PCB
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Features & Applications

The TL1240 Series illuminated tact switch offers multiple LED options, reliable dome technology, independent LED leads, multiple cap options and LED color matching upon request.

Applications can be found in the consumer electronics and telecommunications markets, along with medical devices, computer/peripherals, and testing/instrumentation.

Features:

  • Multiple LED color options
  • eliable dome technology
  • Independent LED leads
  • LED color matching upon request
  • Multiple cap options

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1472
Multiple Of:
368
Total
$1,265.92
USD
Quantity
Unit Price
368
$0.885
736
$0.875
1,104
$0.865
1,472
$0.86
1,840+
$0.84
Product Variant Information section