Manufacturer Part #
MF50100V3-1000U-A99
FAN 50x50x10mm 5VDC 0.38W 8,4C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:308 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
SUNON MF50100V3-1000U-A99 - Product Specification
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
SUNON MF50100V3-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Motorized |
| Bearing Type: | Vapo |
| Air Flow: | 8.4CFM |
| Noise: | 22.4dBA |
| Voltage Rating: | 5V |
| Rated Power: | 380mW |
| RPM: | 4300RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 50mm x W 50mm x H 10mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
308+
$4.34
Product Variant Information section
Available Packaging
Package Qty:
308 per Box
Mounting Method:
Panel Mount