text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-147.4-20-7SX-TR

ECX-3SX Series 14.7456 MHz ±30 ppm 20 pF -10 to +70 °C SMT Quartz Crystal

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-147.4-20-7SX-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 14.7456MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  12.5mm x W  4.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,090.00
USD
Quantity
Unit Price
1,000+
$2.09
Product Variant Information section