text.skipToContent text.skipToNavigation

Manufacturer Part #

09062032811

3 Position Solder Tail Pin 5.08 mm Straight Female DIN Power Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
HARTING 09062032811 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 3
Pitch: 5.08 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.63
USD
Quantity
Unit Price
1
$4.63
15
$4.53
40
$4.46
100
$4.40
250+
$4.28
Product Variant Information section