Référence fabricant
MTJ-643X1
6P4C Unshielded Modular Jack
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Adam Tech | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :168 par Tray Méthode de montage :Through Hole |
||||||||||
| Code de date: | 2326 | ||||||||||
Adam Tech MTJ-643X1 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Adam Tech MTJ-643X1 - Caractéristiques techniques
| Style: | Standard Jack |
| No of Positions: | 4 |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.
MTJ-641X1 is a 4 position, Type 3 Modular telephone jack. This Mod Jack has a housing Plug size of 6 ,is Gold Flash plated and the housing color is Black.
Emballages disponibles
Qté d'emballage(s) :
168 par Tray
Méthode de montage :
Through Hole