Manufacturer Part #
205089-4
AMPLIMITE - Aerospace & Military
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
TE Connectivity 205089-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 205089-4 - Technical Attributes
Attributes Table
| Style: | Insulation Support |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 24-20 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Current Rating: | 7.5A |
| Gender: | Male |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1,000+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount