Référence fabricant
2-1761679-3
Amp-Latch 10 Position Straight .100 Low Profile Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2600 par Tray Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
TE Connectivity 2-1761679-3 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
General Product Description:AMP-LATCH Low Profile HeadersDescription of ChangesTo whom it may concern. These products will be under EC due to Supplier manufacturing location change ; and for product improvement, it will change the packing and material with TE s 100% test finished to improve the quality. We will ask for your understanding for this improvement change. During this period , supply chain will be impacted the production , please be advised that the lead times may be extended
Statut du produit:
TE Connectivity 2-1761679-3 - Caractéristiques techniques
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | IDC |
| Type: | Pin Headers |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
2600 par Tray
Méthode de montage :
Through Hole