Manufacturer Part #
776427-3
DEUTSCH 2 Position 4.5 mm Pitch Black Receptacle Housing Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube | ||||||||||
| Date Code: | 2421 | ||||||||||
TE Connectivity 776427-3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding the following part numbers to China. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Reason for Changes:Dear Customer, we hereby inform you of this change. This change is necessary to expand our manufacturing footprint and increase our capacity. The change will not impact connector performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The changes are being phased in gradually and previous revisions can remain stocked until use. Shipments of both configurations may be mixed.
Part Status:
Available Packaging
Package Qty:
27 per Tube