text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1C100AR

EEE-HA Series 16 V 10uF Ø4 x 5.4 mm 105°C High-Temp V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HA1C100AR - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 28mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.20
USD
Quantity
Unit Price
2,000
$0.0631
4,000
$0.062
8,000
$0.0609
10,000
$0.0606
30,000+
$0.0585
Product Variant Information section