Référence fabricant
NRLM223M50V35X50F
NRLM Series 22000 uF 50 V 20 % Snap In Large Can Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | NIC Components | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :80 par Bag Méthode de montage :Snap Mount | ||||||||||
| Code de date: | 2336 | ||||||||||
NIC Components NRLM223M50V35X50F - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
NIC Components NRLM223M50V35X50F - Caractéristiques techniques
| Type: | Can - Snap-In |
| Capacitance: | 22000µF |
| Rated Voltage: | 50V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 50mm x D 35mm |
| Méthode de montage : | Snap Mount |
Fonctionnalités et applications
General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and voltage (VDC) ratings not possible using other capacitor technologies.
Operating temperature ratings cover from -55°C, -40°C to +85degC, +105degC & +125degC. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes.
The NRLM223M50V35X50F is a large can Snap-In format -40°C ~ +85°C rated, 22,000 uF +/-20 % tolerance, 50 VDC rated, 7.57 Arms rated, in 35 mm X 50 mm size package. RoHS compliant. Supplied in bulk box packagingFor detail technical performance data and usage guidelines, see product data sheet.
Emballages disponibles
Qté d'emballage(s) :
80 par Bag
Méthode de montage :
Snap Mount