text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV2G100MNL1GS

LV Series 400 V 10 uF 10 x 13.5 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Nichicon ULV2G100MNL1GS - Technical Attributes
Attributes Table
Series: LV
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 55mA
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
400
$0.55
800
$0.545
1,200
$0.54
1,600
$0.535
2,000+
$0.525
Product Variant Information section