text.skipToContent text.skipToNavigation

Référence fabricant

08055C223KAT2A

0805 22 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date: 2441
Product Specification Section
KYOCERA AVX 08055C223KAT2A - Caractéristiques techniques
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

X7R Dielectric Ceramic Capacitors

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

The 08055C223KAT2A is a 0805 (2012 metric) package 50 volt X7R dielectric 22,000 pF capacitor with a tolerance of +/- 10%.  The 08055C223KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

 

Pricing Section
Stock global :
8 000
États-Unis:
8 000
Sur commande :Order inventroy details
8 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
62,00 $
USD
Quantité
Prix unitaire
4 000
$0.0155
12 000
$0.0151
20 000
$0.015
60 000
$0.0146
100 000+
$0.0143
Product Variant Information section