text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA1A2C0G1H100D030BA

0201 10pF 50V C0G 0.5pF - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA1A2C0G1H100D030BA - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.50
USD
Quantity
Unit Price
15,000
$0.0053
45,000
$0.0052
60,000
$0.0051
150,000
$0.005
225,000+
$0.0048
Product Variant Information section