text.skipToContent text.skipToNavigation

Référence fabricant

IHLP1212AEERR68M11

IHLP Series 1212 0.68 uH 20% 5.4A Shielded Low Profile High Current SMT Inductor

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay IHLP1212AEERR68M11 - Caractéristiques techniques
Attributes Table
Inductance-Nom: 0.68µH
Rated Current-Max: 5.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 18.4mΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications

Vishay Intertechnology has released its smallest automotive-grade IHLP® high-current inductors

APPLICATIONS
• Noise suppression for motors
 – Windshield wipers
 – Power seats and mirrors
 – Heating and ventilation fans
• High-intensity discharge lighting
• Engine- and transmission-control units
• Diesel injection drivers
• DC-DC converters for entertainment and navigation systems
• LED drivers

FEATURES
• Very low buzz noise
• ±20% inductance tolerance
• Handles high transient-current spikes without saturation

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
1 830,00 $
USD
Quantité
Prix unitaire
3 000+
$0.61
Product Variant Information section