text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14RQJR47U

ERJ Series 1210 0.47 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Panasonic Industry ERJ-14RQJR47U - Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.50
USD
Quantity
Unit Price
5,000
$0.0653
10,000
$0.0642
15,000
$0.0636
20,000
$0.0632
25,000+
$0.0618
Product Variant Information section