text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210JT100R

RMCF Series 1210 Case 100 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Stackpole Electronics RMCF1210JT100R - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
32,000
Factory Stock:Factory Stock:
172,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$42.40
USD
Quantity
Unit Price
4,000
$0.0106
12,000
$0.0103
20,000
$0.0102
80,000
$0.0097
120,000+
$0.0095
Product Variant Information section