text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55C1000BB14

RN55 Series 0.125 W 100 Ohm ±1 % ±50 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay RN55C1000BB14 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,900
USA:
4,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$41.00
USD
Quantity
Unit Price
100
$0.41
300
$0.40
1,000
$0.39
2,000
$0.385
4,000+
$0.375
Product Variant Information section