Référence fabricant
TC164-JR-0747RL
TC164 Series 4 Elements 47 Ohms 5 % Case 4 x 0603 SMD Chip Resistor Network
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | YAGEO | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :5000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2445 | ||||||||||
YAGEO TC164-JR-0747RL - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
DESCRIPTION: The AEC-Q200 qualified description will be removed from the datasheets of YC and TC series array resistorsREASONS: The YC and TC series are long-established thick film array products initially developed for consumer and industrial applications. Over time, they have also been adopted in certain automotive applications, depending on specific performance and reliability requirements. While these series have undergone AEC-Q200 testing in YAGEO?s internal quality labs, the acceptance criteria applied are less stringent than the zero-defect standards typically expected for fully automotive-grade components.Production Date: February. 8th, 2026
Statut du produit:
YAGEO TC164-JR-0747RL - Caractéristiques techniques
| No of Elements: | 4 |
| Resistance: | 47Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 50V |
| Case Size: | 0603 (1608 Metric) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Méthode de montage :
Surface Mount