text.skipToContent text.skipToNavigation

Manufacturer Part #

PPG102A6

PPG Series 1 kOhm ±0.06 % Radial Nickel Wire Lead Platinum RTD Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PPG102A6 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Current: 1mA
Tolerance (%): ±0.06%
Temperature Range: -200°C to +600°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$148.90
USD
Quantity
Unit Price
10
$14.89
20
$14.80
40
$14.70
50
$14.67
150+
$14.49
Product Variant Information section