text.skipToContent text.skipToNavigation

Référence fabricant

120-909

PC1309-8-o Gray Polycarbonate 130 x 94 x 81 mm Smooth Sidewalls High Cover

Modèle ECAD:
Nom du fabricant: Altech Corporation
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Altech Corporation 120-909 - Caractéristiques techniques
Attributes Table
Dimension: L  130mm x W  94mm x H  81mm
Material: Polycarbonate
Fonctionnalités et applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

TK 1309 Series is a polystyrene or polycarbonate small to medium size enclosures offered in 130 x 130 mm. They are offered with smooth or knockout sidewalls with multiple enclosure mounting options. They come with gray or tinted transparent covers. The polystyrene operates at -40 ? to 158 ? and the polycarbonate operates at -31? to 248?.

120-909 is a 81 mm, smooth sidewall high cover enclosure. It’s light gray in color and is made of polycarbonate.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
106
Délai d'usine :
10 Semaines
Commande minimale :
3
Multiples de :
3
Total 
79,56 $
USD
Quantité
Prix unitaire
3
$26.52
6
$26.29
9
$26.15
15
$25.98
30+
$25.62
Product Variant Information section