text.skipToContent text.skipToNavigation

Référence fabricant

HLG-185H-15A

100 - 277Vac, 172W, 5750 - 11500mA, 7.5-15V, IP65 LED Driver

Modèle ECAD:
Nom du fabricant: MEAN WELL
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MEAN WELL HLG-185H-15A - Caractéristiques techniques
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 172W
Minimum Output Voltage: 7.5V
Maximum Output Voltage: 15V
Minimum Output Current: 5750mA
Maximum Output Current: 11500mA
Input Power Factor: 0.9
Efficiency: 92%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,KC,PSE,TUV,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Fonctionnalités et applications

The HLG-185H-15A is part of the HLG-185 Series Single Output Short Circuit Protection AC/DC Switching Power Supply with an Output Voltage of 15 V.

Features:

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 94%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 / IP65 design for indoor or outdoor installations
  • Class 2 power unit
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 5 years warranty

View the Available HLG-185H Series of LED Driver Modules

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
69,69 $
USD
Quantité
Prix unitaire
1
$69.69
2
$68.91
4
$68.14
5
$67.89
15+
$66.37
Product Variant Information section