text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC-100-1400

100 - 240Vac, 100.8W, 1400mA, 36-72V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPC-100-1400 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 100.8W
Minimum Output Voltage: 36V
Maximum Output Voltage: 72V
Minimum Output Current: 1400mA
Maximum Output Current: 1400mA
Efficiency: 89.5%
Number of Output Channels: 1
Certifications: CE
Driver Class: Class II
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.19
USD
Quantity
Unit Price
1
$26.19
3
$25.81
5
$25.64
15
$25.27
25+
$24.94
Product Variant Information section