text.skipToContent text.skipToNavigation

Référence fabricant

MCP6S26-I/ST

MCP6S26 Series 6 Circuit 12 MHz Rail-Rail Programmable Gain Amplifier - TSSOP-14

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6S26-I/ST - Caractéristiques techniques
Attributes Table
Amplifier Type: Programmable Gain
No of Channels: 6
3dB Bandwidth-Min: 12MHz
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 275µV
Average Bias Current-Max: 1pA
Supply Voltage: 2.5V to 5.5V
Supply Current: 1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +125°C
Low Noise: 10nV/√Hz
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP6S26 series of analog Programmable Gain Amplifiers (PGA). They can be configured for gains from +1 V/V to +32 V/V and the input multiplexer can select one of up to eight channels through an SPI port.

The serial interface can also put the PGA into shutdown to conserve power. These PGAs are optimized for high speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single supply applications needing flexible performance or multiple inputs. The six channel MCP6S26 is available in 14-pin PDIP, SOIC and TSSOP packages. The eight channel MCP6S28 is available in 16-pin PDIP and SOIC packages. All parts are fully specified from -40°C to +85°C.

Features:

  • Multiplexed Inputs: 1, 2, 6 or 8 channels
  • 8 Gain Selections:
    • +1, +2, +4, +5, +8, +10, +16 or +32 V/V
  • Serial Peripheral Interface (SPI™)
  • Rail-to-Rail Input and Output
  • Low Gain Error: ±1% (max)
  • Low Offset: ±275 μV (max)
  • High Bandwidth: 2 to 12 MHz (typ)
  • Low Noise: 10 nV/√Hz @ 10 kHz (typ)
  • Low Supply Current: 1.0 mA (typ)
  • Single Supply: 2.5 V to 5.5 V

Applications:

  • A/D Converter Driver
  • Multiplexed Analog Applications
  • Data Acquisition
  • Industrial Instrumentation
  • Test Equipment
  • Medical Instrumentation
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
288
Multiples de :
96
Total 
665,28 $
USD
Quantité
Prix unitaire
10
$2.37
30
$2.34
100
$2.31
300
$2.28
1 000+
$2.22
Product Variant Information section