Manufacturer Part #
MCP3550-60E/SN
Single Channel SPI Interface 5.5 V 15 bps 22-Bit A/D Converter - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Microchip MCP3550-60E/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP3550-60E/SN - Technical Attributes
Attributes Table
| Interface: | SPI |
| No of Channels: | 1 |
| Resolution: | 22b |
| Supply Voltage: | 2.7V to 5.5V |
| Sampling Rate: | 15bps |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$3.07
200
$3.04
400
$3.02
500
$3.01
1,500+
$2.96
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount