Référence fabricant
PCA9635PW/Q900,118
PCA9635 Series 5.5 V 25 mA 1 MHz SMT 16 bit Fm+I2C bus LED Driver - TSSOP-28
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | NXP | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :TSSOP-28 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
NXP PCA9635PW/Q900,118 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
NXP PCA9635PW/Q900,118 - Caractéristiques techniques
| Supply Voltage: | 2.3V to 5.5V |
| Output Current per Channel: | 25mA |
| Output Voltage: | 5.5V |
| Switching Frequency-Max: | 1MHz |
| Style d'emballage : | TSSOP-28 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The PCA9635PW/Q900,118 is an I2C-bus controlled 16-bit LED driver optimized for Red/Green/Blue/Amber (RGBA) color mixing applications. Each LED output has its own 8-bit resolution (256 steps) fixed frequency individual PWM controller that operates at 97 kHz with a duty cycle that is adjustable from 0 % to 99.6 % to allow the LED to be set to a specific brightness value.
It is one of the first LED controller devices in a new Fast-mode Plus (Fm+) family. Fm+ devices offer higher frequency (up to 1 MHz) and more densely populated bus operation (up to 4000 pF)
Features:
- 16 LED drivers. Each output programmable at:
- Off
- On
- Programmable LED brightness
- Programmable group dimming/blinking mixed with individual LED brightness
- 7 hardware address pins allow 126 devices to be connected to the same I2C-bus
- Software Reset feature (SWRST Call) allows the device to be reset through the I2C-bus
- 25 MHz internal oscillator requires no external components
- Internal power-on reset
- Noise filter on SDA/SCL inputs
- Edge rate control on outputs
- No glitch on power-up
- Supports hot insertion
- Low standby current
- Operating power supply voltage range of 2.3 V to 5.5 V
- 5.5 V tolerant inputs
- -40 °C to +85 °C operation
Applications:
- RGB or RGBA LED drivers
- LED status information
- LED displays
- LCD backlights
- Keypad backlights for cellular phones or handheld devices
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
TSSOP-28
Méthode de montage :
Surface Mount